Black+Decker X25752 Jigsaw Blades Thin Metal - Pack Of 2

Order Code:

84-8969

Brand: Black+Decker MPN: X25752 EAN-13: 5011402334094

Discontinued


These robust jigsaw blades from Black+Decker have excellent cutting qualities on metal, and in particular thin gauge metal.


  • Shank type: U
  • Length 80mm
  • Depth of cut 5mm
  • Supplied in packs of 2
  • Manufacturer's part X25752
Blade Material N/A
Cutting Length 5mm
Overall Length 80mm
Shank Type U
Tooth Pitch N/A

Reviews


Be the first to submit a review

Trustpilot