Site: Industry
Currency: GBP    
Blackfriar BF0230002F1 Polyurethane Varnish P100 Clear Satin 250ml

Blackfriar BF0230002F1 Polyurethane Varnish P100 Clear Satin 250ml

Blackfriar
Standard range
Order Code:

95-2554

Brand: Blackfriar MPN: BF0230002F1 EAN-13: 5013296070225
Qty Unit Price (Ex VAT)
1+ £6.59
Price per unit Ex VAT
4 in Stock, despatched in 4 days

Blackfriars Polyurethane Varnish transforms interior woodwork and gives a tough and durable finish. It gives wooden surfaces new life and enhances the natural shades of wooden floors and furniture. Resistant to knocks, heat and diluted acids.

Application Method: Brush and Roller.

Coverage: 14m² per litre.
Touch Dry: 2-4 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.

The Blackfriars BKFPCSV250 Polyurethane Varnish P100 comes in the following:
Colour: Clear Satin
Size: 250ml


Type Varnish

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C