Blore Bowron A2025 PCB Transformer 230V 12VA 15V+15V

Standard range
Order Code:

88-3536

Brand: Blore Bowron MPN: A2025
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 15V
Qty Unit Price (Ex VAT)
1+ £10.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 weeks

High-quality British-made single primary winding 230V 12VA PCB mounting mains transformer from Blore Bowron, producing 2x15V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 12VA power rating
  • 2x15V secondary voltage
  • 5mm pitch
  • 54mm long, 45mm wide, 39mm high
  • Weight 0.31kg
  • Manufactured and tested in accordance with B3535, EN60905 and EN60742 (requires additional fuse protection)
  • Double section metric bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Manufacturer's part A2025
Height 39mm
Length 54mm
Power 12VA
Primary Voltage 230V
Secondary Voltage 2 x 15V
Weight 0.31kg
Width 45mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot