Site: Industry
Currency: GBP    
Blore Bowron PCB Transformers 230V 12VA

Blore Bowron PCB Transformers 230V 12VA

Blore Bowron Brand: Blore Bowron

These high-quality British-made PCB mounting mains transformers from Blore Bowron with single (230V) 12VA primary windings are suitable for 50/60Hz operations. They have two independent secondary windings suitable for connecting in series, parallel or centre tap to give a wide range of output voltage and current combinations.

  • Designed, manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section metric bobbins constructed with fully shrouded windings
  • Flame retardant material to UL 94V-0
Order codeMftrs Part No.
88-3532A2021230V 12VA 6V+6V
88-3535A2024230V 12VA 12V+12V
88-3536A2025230V 12VA 15V+15V
88-3537A2026230V 12VA 18V+18V


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C