Site: Industry
Currency: GBP    
Blore Bowron A2024 PCB Transformer 230V 12VA 12V+12V

Image Representative of Range

Blore Bowron A2024 PCB Transformer 230V 12VA 12V+12V

Blore Bowron
Extended range
Order Code:

88-3535

Brand: Blore Bowron MPN: A2024
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 15V
Qty Unit Price (Ex VAT)
1+ £3.84
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

High-quality British-made single primary winding 230V 12VA PCB mounting mains transformer from Blore Bowron, producing 2x12V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 12VA power rating
  • 2x12V secondary voltage
  • 5mm pitch
  • 54mm long, 45mm wide, 39mm high
  • Weight 0.31kg
  • Manufactured and tested in accordance with B3535, EN60905 and EN60742 (requires additional fuse protection)
  • Double section metric bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Manufacturer's part A2024
Height 39mm
Length 54mm
Power 12VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.31kg
Width 45mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, June 9, 2013 | Question by: Rapid Customer | Product code: 88-3535
Q. Hi, Is this PCB Transformer capable of outputting 12v 12A ?...
A. Hi Stephen. Thank you for your question. This transformer will only be able to deliver 1A 12VA at 12V a suitable transformer would need to be 120VA at 12V to deliver 12A such as 88-5201.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C