Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.80 |
The Bollé Safety SILEX Safety Glasses have an ultra-wraparound frame with PC/TPR co-injected temples for greater comfort. The frames also incorporate FLEX 160° technology to ensure they fit every face perfectly. The wraparound fit provides a panoramic field of vision. The lenses have an anti-scratch, anti-fog coating.
These Bollé Safety SILEX Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.
Specification:
Lens Type: Clear, Anti-fog and Anti-scratch
Lens Conforms to: EN 1661F/EN 170-UV 2C-1.2
Frame Conforms to: EN 166FT
Type | Spectacle |
---|
To use this facility please Sign In.
Sign In