Site: Industry
Currency: GBP    
Bondloc B2012C-25 B2012 5 Minute Clear Epoxy Resin 25ml

Bondloc B2012C-25 B2012 5 Minute Clear Epoxy Resin 25ml

Bondloc
Standard range
Order Code:

95-2939

Brand: Bondloc MPN: B2012C-25 EAN-13: 5002012252205
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 4 days

Bondloc B2012 is a 2-part, rapid cold curing epoxy adhesive, that is suitable for bonding a wide variety of surfaces including steel, aluminium and galvanised iron. Reacts within a few minutes to give a tough, resilient bond on a wide variety of surfaces.

Specifications:

Mix Ratio: 1:1
Work Life: As a mix: 4 1/2 - 5 minutes
Size: 25ml

Part 1

Physical Form: Viscous liquid
Chemical Type: Epoxy
Appearance: Clear
Viscosity 25°C: 100 poise
Specific Gravity: 1.17

Part 2

Physical Form: Viscous liquid
Chemical Type: Mercaptan and Polyamide
Appearance: Clear
Viscosity 25°C: 130 poise
Specific Gravity: 1.14


Type Epoxy Adhesive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C