BOPLA presents the BA-S 180806 F Bocube aluminium casing, model 00164124, in a graphite grey shade (RAL 7024). This industrial-grade casing, available as a single piece, offers robust protection for sensitive electronic components. It's typically used in demanding environments where durability and reliable performance are essential.
Material | Aluminium |
Type | Industrial-grade casing |
Dim | (L x W x H) 199 x 86 x 60 mm |
Factory colour | Graphite grey (RAL 7024) |
Height | 60mm |
Inside height | 51.5mm |
Inside width | 77.5mm |
Internal depth | 155.5mm |
Length | 199mm |
Misc Attribute | BA-S 180806 F Bocube Alu Gehäuse 7024 |
RoHS-compliant | Yes |
Weight | 735g |
Width | 86mm |
---|
To use this facility please Sign In.
Sign In