BOPLA 00166325 Bocube Alu Casing Aluminium Grey-white RAL 7035

BOPLA 00166325 Bocube Alu Casing Aluminium Grey-white RAL 7035

BOPLA
Standard range
Order Code:

01-6498

Brand: BOPLA MPN: 00166325
Qty Unit Price (Ex VAT)
1+ £80.73
Price per unit Ex VAT
Available to back order

The BOPLA BA-S 281706 F Bocube Alu Gehäuse 7035 is an aluminium industrial-grade casing in grey-white, RAL 7035, designed to be robust and durable. Manufactured by BOPLA, it is ideal for protecting electronic components in harsh environments. Its typical applications include use in industrial and automation systems.
Material Aluminium
Type Industrial-grade casing
Dim (L x W x H) 299 x 173 x 60 mm
Factory colour Grey-white (RAL 7035)
Height 60mm
Inside height 51.5mm
Inside width 164.5mm
Internal depth 255.5mm
Length 299mm
Misc Attribute BA-S 281706 F Bocube Alu Gehäuse 7035
RoHS-compliant Yes
Weight 1657g
Width 173mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C