BOPLA 00166334 Bocube Aluminium Casing graphite grey innovative design

BOPLA 00166334 Bocube Aluminium Casing graphite grey innovative design

BOPLA
Standard range
Order Code:

01-6499

Brand: BOPLA MPN: 00166334
Qty Unit Price (Ex VAT)
1+ £87.72
Price per unit Ex VAT
24 in stock, despatched in 4 working days

The BOPLA industrial-grade casing, model 00166334, is made of aluminium and features a graphite grey finish (RAL 7024). It is designed for robust protection in industrial environments and is suitable for housing electronic components. The casing is ideal for applications requiring durable enclosures, ensuring protection against environmental factors.
Material Aluminium
Type Industrial-grade casing
Dim (L x W x H) 299 x 173 x 90 mm
Factory colour Graphite grey (RAL 7024)
Height 90mm
Inside height 81.5mm
Inside width 163.5mm
Internal depth 254.5mm
Length 299mm
Misc Attribute BA-S 281709 F Bocube Alu Gehäuse 7024
RoHS-compliant Yes
Weight 1972g
Width 173mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C