The BOPLA 12002100 cable gland features built-in strain relief and is crafted from durable polyamide in a grey-white (RAL 7035) colour. Its M12 size makes it suitable for securing and protecting cables in electronic and electrical applications. This component is typically used to provide a secure entry point for cables into enclosures, safeguarding against environmental factors and mechanical strain.
Type | Cable gland |
Clamp Ø | 3mm |
External thread | M12 |
Factory colour | Grey-white (RAL 7035) |
Height | 31mm |
IP rating | IP68 |
Manufacturer part # | 12002100 |
Material | Polyamide |
Max. temperature | +100°C |
Min. temperature | -20°C |
Misc Attribute | MBF 12-7035 |
Spanner size | 16.50mm |
Terminal Ø (max.) | 6mm |
---|
To use this facility please Sign In.
Sign In