BOPLA 12002404 Cable Gland M25 Polyamide Grey-white RAL 7035 1pc

BOPLA 12002404 Cable Gland M25 Polyamide Grey-white RAL 7035 1pc

BOPLA
Extended range
Order Code:

01-6741

Brand: BOPLA MPN: 12002404
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit Ex VAT
Available to back orderBack order, lead time 5 weeks

The BOPLA 12002404 cable gland, crafted from polyamide and coloured grey-white (RAL 7035), ensures a secure and protective seal for cables. Typically used in electrical and electronic enclosures, it is designed to maintain the integrity of connections while preventing dust and moisture ingress. Ideal for industrial and commercial applications, this component enhances cable management and safety.
Type Cable gland
External thread M25
Factory colour Grey-white (RAL 7035)
Height 37.2mm
IP rating IP69
Manufacturer part # 12002404
Material Polyamide
Max. temperature +100°C
Min. temperature -20°C
Misc Attribute MBF 25-USB Kabelverschraubung
RoHS-compliant Yes
Spanner size 29mm
Thread Length 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C