BOPLA 12002418 Cable Gland M20 Polyamide 6 Grey-white RAL 7035

BOPLA 12002418 Cable Gland M20 Polyamide 6 Grey-white RAL 7035

BOPLA
Standard range
Order Code:

01-6743

Brand: BOPLA MPN: 12002418
Qty Unit Price (Ex VAT)
1+ £4.13
Price per unit Ex VAT
404 in stock, despatched in 4 working days

The BOPLA 12002418 cable gland is made of polyamide 6 in a grey-white colour (RAL 7035) and comes in a single piece. It is designed for securing cables, providing strain relief, and offering environmental protection for electrical enclosures. Typical applications include use in electronics and telecommunications for creating secure connections with RJ45 cables.
Type Cable gland
External thread M20
Factory colour Grey-white (RAL 7035)
Height 30.7mm
IP rating IP69
Manufacturer part # 12002418
Material Polyamide 6
Max. temperature +100°C
Min. temperature -20°C
Misc Attribute MBF 20-RJ45 Kabelverschraubung
RoHS-compliant Yes
Spanner size 27mm
Thread Length 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C