BOPLA's BOP 7.0 S-3001 protective cover is a red enclosure accessory made from low-odour thermoplastic elastomer, measuring 221 x 156 x 54.3 mm. This durable cover is designed to protect electronic devices from environmental damage and enhance their lifespan. It is ideal for safeguarding sensitive equipment in industrial and outdoor settings.
Type | Protective cover |
Compatible with (details) | Series BOP 7.0 |
Dim | (L x W x H) 221 x 156 x 54.3 mm |
Factory colour | Red |
Height | 54.3mm |
Length | 221mm |
Material | TPE (low-odour thermoplastic elastomer ) |
Misc Attribute | BOP 7.0 S-3001 |
RoHS-compliant | Yes |
Width | 156mm |
---|
To use this facility please Sign In.
Sign In