BOPLA 35370001 BOP 700 S-3001 cover 171x96x44.3mm TPE Red

BOPLA 35370001 BOP 700 S-3001 cover 171x96x44.3mm TPE Red

BOPLA
Standard range
Order Code:

01-7434

Brand: BOPLA MPN: 35370001
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit Ex VAT
10 in stock, despatched in 4 working days

BOPLA manufactures the BOP 700 S-3001 protective cover, featuring low-odour thermoplastic elastomer in red. Measuring 171 x 96 x 44.3 mm, this cover is designed to protect electronic enclosures from dust and minor impacts. It is typically used in industrial and commercial settings to safeguard sensitive equipment.
Type Protective cover
Compatible with (details) Series BOP 700
Dim (L x W x H) 171 x 96 x 44.3 mm
Factory colour Red
Height 44.3mm
Length 171mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 700 S-3001
RoHS-compliant Yes
Width 96mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C