Site: Industry
Currency: GBP    
BOPLA 35390000 BOP 900 S-5005 protective cover blue TPE 206x111x44.3mm

BOPLA 35390000 BOP 900 S-5005 protective cover blue TPE 206x111x44.3mm

BOPLA
Standard range
Order Code:

01-7438

Brand: BOPLA MPN: 35390000
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The BOPLA BOP 900 S-5005 is a protective cover measuring 206 x 111 x 44.3 mm, made from low-odour thermoplastic elastomer in blue. It serves as an enclosure accessory, providing robust protection for sensitive equipment. Typical applications include safeguarding electronics in industrial and technical environments.
Type Protective cover
Compatible with (details) Series BOP 900
Dim (L x W x H) 206 x 111 x 44.3 mm
Factory colour Blue
Height 44.3mm
Length 206mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 900 S-5005
RoHS-compliant Yes
Width 111mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C