Site: Industry
Currency: GBP    
BOPLA 35390001 BOP 900 S-3001 cover TPE red 206x111x44.3mm 1pc

Image Representative of Range

BOPLA 35390001 BOP 900 S-3001 cover TPE red 206x111x44.3mm 1pc

BOPLA
Standard range
Order Code:

01-7439

Brand: BOPLA MPN: 35390001
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit Ex VAT
5 in Stock, despatched in 4 days

BOPLA's BOP 900 S-3001 is a protective cover crafted from low-odour thermoplastic elastomer, measuring 206 x 111 x 44.3 mm. The red enclosure accessory is designed to shield devices or enclosures from dust and minor impacts. It is typically used in various industrial or technological settings to enhance the durability of electronic components.
Type Protective cover
Compatible with (details) Series BOP 900
Dim (L x W x H) 206 x 111 x 44.3 mm
Factory colour Red
Height 44.3mm
Length 206mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 900 S-3001
RoHS-compliant Yes
Width 111mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C