The BOPLA 52042060 pressure compensation piece is made of polyamide 6 in black, ideal for rugged conditions. This M6 cable outlet ensures proper air pressure balance and is essential for protecting electronic enclosures. It is commonly used in industrial settings to prevent moisture accumulation and maintain equipment performance.
Type | Pressure compensation piece |
External thread | M6 |
Factory colour | Black (RAL 9005) |
Height | 6.15mm |
IP rating | IP69 |
Manufacturer part # | 52042060 |
Material | Polyamide 6 |
Material (details) | Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR |
Max. temperature | +100°C |
Min. temperature | -40°C |
Misc Attribute | DAE M6 |
RoHS-compliant | Yes |
Spanner size | 17mm |
Temperature Range | -30 - +100 ºC°C |
Thread Length | 10mm |
---|
To use this facility please Sign In.
Sign In