Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.180 |
Type | Locknut |
---|---|
Factory colour | Grey-white (RAL 7035) |
Height | 5mm |
Internal thread | PG7 |
Manufacturer part # | 52080100 |
Material | Polyamide |
Misc Attribute | GM 7 |
Spanner size | 21mm |
To use this facility please Sign In.
Sign In