We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Height | Internal thread | Manufacturer part # | Misc Attribute | Spanner size | Type | Factory colour | Material |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Height | Internal thread | Manufacturer part # | Misc Attribute | Spanner size | Type | Factory colour | Material | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 64 in Stock, despatched in 4 days |
| 5mm | PG7 | 52080100 | GM 7 | 21mm | Locknut | Grey-white (RAL 7035) | Polyamide | ||||
![]() |
| 77 in Stock, despatched in 4 days |
| 5mm | PG9 | 52080200 | GM 9-7035 | 24mm | Locknut | Grey-white (RAL 7035) | Polyamide | ||||
![]() |
| 79 in Stock, despatched in 4 days |
| 5mm | PG11 | 52080300 | GM 11 | 26mm | Locknut | Grey-white (RAL 7035) | Polyamide | ||||
![]() |
| 13 in Stock, despatched in 4 days |
| 6mm | PG13 | 52080400 | GM 13-7035 | 29.50mm | Locknut | Grey-white (RAL 7035) | Polyamide | ||||
![]() |
| 55 in Stock, despatched in 4 days |
| 6mm | PG16 | 52080500 | GM 16-7035 | 33mm | Locknut | Grey-white (RAL 7035) | Polyamide | ||||
![]() |
| 21 in Stock, despatched in 4 days |
| 7mm | PG21 | 52080600 | GM 21-7035 | 39.50mm | Locknut | Grey-white (RAL 7035) | Polyamide | ||||
![]() |
| 15 in Stock, despatched in 4 days |
| 7mm | PG29 | 52080700 | GM 29-7035 | 50mm | Locknut | Grey-white (RAL 7035) | Polyamide | ||||
![]() |
| 9 in Stock, despatched in 4 days |
| 5mm | M6 x 0,75 | 52090000 | MGM 06-7035 | Locknut | Grey-white (RAL 7035) | Polyamide | |||||
![]() |
| 599 in Stock, despatched in 4 days |
| 5mm | M12 x 1.5 | 52090100 | MGM 12-7035 | 19mm | Locknut | Grey-white (RAL 7035) | Polyamide | ||||
![]() |
| 274 in Stock, despatched in 4 days |
| 5mm | M16 x 1.5 | 52090200 | MGM 16-7035 | 25mm | Locknut | Grey-white (RAL 7035) | Polyamide | ||||
![]() |
| 502 in Stock, despatched in 4 days |
| 6mm | M20 x 1.5 | 52090300 | MGM 20-7035 | 30.50mm | Locknut | Grey-white (RAL 7035) | Polyamide | ||||
![]() |
| 134 in Stock, despatched in 4 days |
| 6mm | M25 x 1.5 | 52090400 | MGM 25-7035 | 36.50mm | Locknut | Grey-white (RAL 7035) | Polyamide |