The BOPLA 52090100 locknut is a polyamide component in a grey-white colour, RAL 7035. It features an M12 x 1.5 thread size, suitable for secure fastening in various applications. This durable locknut is typically used in electrical enclosures and equipment housings to ensure reliable assembly.
Type | Locknut |
Factory colour | Grey-white (RAL 7035) |
Height | 5mm |
Internal thread | M12 x 1.5 |
Manufacturer part # | 52090100 |
Material | Polyamide |
Misc Attribute | MGM 12-7035 |
Spanner size | 19mm |
---|
To use this facility please Sign In.
Sign In