BOPLA 96011114 Bocube Outdoor polycarbonate Casing graphite grey

BOPLA 96011114 Bocube Outdoor polycarbonate Casing graphite grey

BOPLA
Standard range
Order Code:

01-8343

Brand: BOPLA MPN: 96011114
Qty Unit Price (Ex VAT)
1+ £13.12
Price per unit Ex VAT
2 in stock, despatched in 4 working days

Manufactured by BOPLA, the Bocube B 080805 PC-V0-7024 is an outdoor casing made from polycarbonate in graphite grey (RAL 7024). This durable and fire-retardant housing is ideal for outdoor electronics and industrial equipment protection. It is commonly used for display housings, terminal enclosures, and distributor casings.
Material Polycarbonate V0
Dim (L x W x H) 80 x 89 x 47 mm
Factory colour Graphite grey (RAL 7024)
Height 47mm
Inside height 40.5mm
Inside width 73.6mm
Internal depth 52.6mm
Length 80mm
Misc Attribute Bocube B 080805 PC-V0-7024
RoHS-compliant Yes
Type Outdoor casing
Width 89mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C