BOPLA's 96017675 outdoor casing is made from grey-white polycarbonate, ensuring a durable and weather-resistant enclosure. Its main features include compliance with V0 flame retardancy standards and suitability for protecting sensitive electronics in outdoor environments. This robust casing is ideal for use in industrial, telecommunications, and electronic equipment applications.
Material | Polycarbonate V0 |
Dim | (L x W x H) 284 x 364 x 160 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 160mm |
Inside height | 149mm |
Inside width | 352.8mm |
Internal depth | 232.4mm |
Length | 284mm |
Misc Attribute | B 273616 PC-V0-7035 Bocube |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 364mm |
---|
To use this facility please Sign In.
Sign In