BOPLA's 96018575 outdoor casing is made from polycarbonate and features a grey-white RAL 7035 finish. Designed for outdoor use, it offers protection for electronic components with its V0 flame-retardant properties. Ideal for safeguarding equipment in harsh environments, it combines durability and functionality.
Material | Polycarbonate V0 |
Dim | (L x W x H) 239 x 300 x 160 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 160mm |
Inside height | 149mm |
Inside width | 288.8mm |
Internal depth | 187.4mm |
Length | 239mm |
Misc Attribute | B 233016 PC-V0-7035 Bocube |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 300mm |
---|
To use this facility please Sign In.
Sign In