Manufactured by BOPLA, this Bocube B 080805 PC-V0-G-7035 outdoor casing is made from polycarbonate V0 and comes in grey-white RAL 7035. This one-piece, weather-resistant housing is ideal for protecting electronic components and is commonly used in industrial and terminal applications. Its robust design ensures durability and provides excellent protection for sensitive electronics in outdoor environments.
Material | Polycarbonate V0 |
Dim | (L x W x H) 80 x 89 x 47 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 47mm |
Inside height | 40.5mm |
Inside width | 73.6mm |
Internal depth | 52.6mm |
Length | 80mm |
Misc Attribute | Bocube B 080805 PC-V0-G-7035 |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 89mm |
---|
To use this facility please Sign In.
Sign In