The BOPLA Bocube B 100806 PC-V0-G-7024 is a robust outdoor casing made from polycarbonate in graphite grey (RAL 7024). This display housing features a V0 flammability rating, making it ideal for protecting electronic equipment in industrial environments. It is suitable for use as a terminal or plastic housing for various electronics and distributor applications.
Material | Polycarbonate V0 |
Dim | (L x W x H) 80 x 113 x 60 mm |
Factory colour | Graphite grey (RAL 7024) |
Height | 60mm |
Inside height | 52mm |
Inside width | 73.6mm |
Internal depth | 76.4mm |
Length | 80mm |
Misc Attribute | Bocube B 100806 PC-V0-G-7024 |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 113mm |
---|
To use this facility please Sign In.
Sign In