BOPLA 96025224 Bocube Outdoor Casing polycarbonate graphite grey

BOPLA 96025224 Bocube Outdoor Casing polycarbonate graphite grey

BOPLA
Standard range
Order Code:

01-8370

Brand: BOPLA MPN: 96025224
Qty Unit Price (Ex VAT)
1+ £31.32
Price per unit Ex VAT
19 in stock, despatched in 4 working days

The BOPLA Bocube B 221306 PC-V0-G-7024 is an outdoor electronics housing made of polycarbonate in graphite grey (RAL 7024), featuring a V0 flame retardancy rating. Manufactured by BOPLA, this high-quality casing is ideal for protecting electronic components in industrial and outdoor settings. It is widely used for display housings, terminal housings, and other applications requiring durable and weather-resistant protection.
Material Polycarbonate V0
Dim (L x W x H) 125 x 231 x 60 mm
Factory colour Graphite grey (RAL 7024)
Height 60mm
Inside height 52mm
Inside width 118.4mm
Internal depth 194.4mm
Length 125mm
Misc Attribute Bocube B 221306 PC-V0-G-7024
RoHS-compliant Yes
Type Outdoor casing
Width 231mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C