BOPLA's 96028574 Bocube outdoor casing is made of polycarbonate and is designed for robust protection in outdoor environments. It features a graphite grey colour (RAL 7024) and meets the V0 flame-retardant rating standard. This casing is ideal for housing sensitive electronic equipment in challenging weather conditions.
Material | Polycarbonate V0 |
Dim | (L x W x H) 239 x 300 x 160 mm |
Factory colour | Graphite grey (RAL 7024) |
Height | 160mm |
Inside height | 149mm |
Inside width | 288.8mm |
Internal depth | 187.4mm |
Length | 239mm |
Misc Attribute | B 233016 PC-V0-G 7024 Bocube |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 300mm |
---|
To use this facility please Sign In.
Sign In