The BOPLA B 180806 ABS-7024 Bocube is an industrial-grade casing made from acrylonitrile butadiene styrene. It is graphite grey (RAL 7024) and ideal for protecting electronic components. Commonly used in industrial and engineering environments, it ensures durability and reliable performance.
Material | Acrylonitrile butadiene styrene |
Type | Industrial-grade casing |
Dim | (L x W x H) 191 x 80 x 60 mm |
Factory colour | Graphite grey (RAL 7024) |
Height | 60mm |
Inside height | 52mm |
Inside width | 73.4mm |
Internal depth | 154.4mm |
Length | 191mm |
Misc Attribute | B 180806 ABS-7024 Bocube |
RoHS-compliant | Yes |
Width | 80mm |
---|
To use this facility please Sign In.
Sign In