BOPLA 96035235 Bocube ABS Industrial-grade Casing grey-white RAL 7035

BOPLA 96035235 Bocube ABS Industrial-grade Casing grey-white RAL 7035

BOPLA
Standard range
Order Code:

01-8394

Brand: BOPLA MPN: 96035235
Qty Unit Price (Ex VAT)
1+ £33.88
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The BOPLA Bocube B 221309 ABS-7035 is an industrial-grade casing made from acrylonitrile butadiene styrene in a grey-white RAL 7035 colour. This durable plastic housing is ideal for protecting electronic components, terminals, and displays in various industrial environments. Its robust design ensures reliable performance in demanding applications.
Material Acrylonitrile butadiene styrene
Type Industrial-grade casing
Dim (L x W x H) 125 x 231 x 90 mm
Factory colour Grey-white (RAL 7035)
Height 90mm
Inside height 82mm
Inside width 117.9mm
Internal depth 194.1mm
Length 125mm
Misc Attribute Bocube B 221309 ABS-7035
RoHS-compliant Yes
Width 231mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C