The BOPLA Bocube B 261706 ABS-7024 is an industrial-grade casing made of acrylonitrile butadiene styrene in graphite grey (RAL 7024). It is designed for use as electronics housing, display housing, or terminal housing. This durable plastic casing is suitable for protecting electronic components in industrial environments.
Material | Acrylonitrile butadiene styrene |
Type | Industrial-grade casing |
Dim | (L x W x H) 170 x 271 x 60 mm |
Factory colour | Graphite grey (RAL 7024) |
Height | 60mm |
Inside height | 51.5mm |
Inside width | 163.4mm |
Internal depth | 234.4mm |
Length | 170mm |
Misc Attribute | Bocube B 261706 ABS-7024 |
RoHS-compliant | Yes |
Width | 271mm |
---|
To use this facility please Sign In.
Sign In