Bosch 0601061501 GRL 300HV + LR1 + WM4 + RC1 Rotation Laser Set

Bosch 0601061501 GRL 300HV + LR1 + WM4 + RC1 Rotation Laser Set

Bosch
Order Code:

61-6005

Brand: Bosch MPN: 0601061501 EAN-13: 3165140578714

Discontinued


This rotation laser set from Bosch is an ideal companion for the professional tradesman looking for horizontal and vertical self-levelling. The laser has been manufactured to a high standard and is equipped with a host of excellent features, including the point, line and rotation modes for optimum visibility.

Other features and benefits include:

Easy operation thanks to one button per function, and self-explanatory display
Easy set up in both the horizontal and vertical modes due to automatic self-levelling of 8% (± 5°)
High level of robustness: fully functional, even after being dropped from a height of 1m
Shock warning function, which can be switched on and off, prevents levelling errors in the event of shocks and vibrations
Plumb and reference beam for fast alignment

The set includes:

1 x NiMH battery
2 x 1.2V HR20 (9Ah)
2 x 1.5V LR20
Battery compartment
Carrying case
Charger set with adapter
Laser Receiver LR 1 Professional
Laser target (red)
Laser viewing glasses (red)
RC1 Professional remote control
WM 4 Professional universal mount


  • Working range with laser receiver: 300m (diameter)
  • Working range: 60m
  • Accuracy ± 0.1mm/m
  • Laser class: 3R
  • Operating temperature: -10 to +50°C
  • Dust and splash protection: IP54
  • Dimensions: 170 x 190 x 180mm (H x L x W)
  • Weight: 1.8kg
  • Manufacturer's part 0601061501


Type Rotation laser set
Accuracy ±0.1mm/m
Range 60m

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C