Easter opening times here
Bosch 0603664000 PLT2 Right Angle Tile Laser Level 7m Range

Bosch 0603664000 PLT2 Right Angle Tile Laser Level 7m Range

Bosch DIY
Order Code:

85-7659

Brand: Bosch DIY MPN: 0603664000 EAN-13: 3165140562911
  • Country of Origin: China

Discontinued


The Bosch PLT2 Right Angle Tile Laser Level has been specially designed to make easy work of accurately aligning wall, floor and ceiling tiles. Its 2 lasers produce 2 lines that intersect at 90° for perfect corner positioning.


  • Easy tiling in straight and diagonal patterns
  • 3 spirit level bubble vials
  • Good visibility of the laser line
  • Functional base plate
  • Wall holder for fast fixing to the wall
  • Easy to operate
  • Bosch type PLT2
Type Tile laser
Accuracy 0.5mm/m
Range 7m

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C