Site: Industry
Currency: GBP    
Bosch 2608577161 HSS Twist PointTeQ Drill Bit 2pc 4.0mm

Bosch 2608577161 HSS Twist PointTeQ Drill Bit 2pc 4.0mm

Bosch
Standard range
Order Code:

01-8715

Brand: Bosch MPN: 2608577161
Qty Unit Price (Ex VAT)
1+ £0.990
Price per unit Ex VAT
25 in Stock, despatched in 4 days

Bosch offers the 2608577161 metal twist drill bit, ideal for drilling through metal, steel, and sheet metal with precision. The drill bit, adhering to DIN 338 standards, features a PointTeQ design and a cylinder shank, measuring 4 mm in diameter and 75 mm in total length. It is suitable for machining applications, ensuring durability and efficiency with its high-speed steel construction, and comes in a pack of two.
Type Metal twist drill bit
DIN standard DIN 338
Drill hole Ø 4mm
Material HSS
Tip angle 135°
Tool holder Cylinder shank
Total length 75mm
Working Length 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C