Easter opening times here
Bosch 2608577521 HSS PointTeQ Hex Drill Bit 3.3mm

Bosch 2608577521 HSS PointTeQ Hex Drill Bit 3.3mm

Bosch
Standard range
Order Code:

01-8748

Brand: Bosch MPN: 2608577521
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit Ex VAT
19 in stock, despatched in 4 working days

The Bosch 2608577521 Twist drill bit is a high-performance PointTeQ drill bit designed for efficient drilling. It features a durable construction ideal for various drilling applications in metal, wood, and plastic. This 1-piece twist drill bit delivers precise results, making it suitable for both professional and DIY projects.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 3.30mm
Length 75mm
Material HSS
Working length 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C