Easter opening times here
Bosch 2608577522 HSS PointTeQ Hex Drill Bit 3.5mm

Bosch 2608577522 HSS PointTeQ Hex Drill Bit 3.5mm

Bosch
Standard range
Order Code:

01-8749

Brand: Bosch MPN: 2608577522
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit Ex VAT
10 in stock, despatched in 4 working days

Bosch manufactures the 2608577522 PointTeQ Twist drill bit, a robust 1-piece tool designed for precise drilling. This twist drill bit is suitable for various materials, making it ideal for both professional and DIY applications. Its design ensures efficient cutting and reduced wear, enhancing durability.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 3.50mm
Length 79mm
Material HSS
Working length 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C