Bosch 2608577524 HSS PointTeQ Hex Drill Bit 4.2mm

Bosch 2608577524 HSS PointTeQ Hex Drill Bit 4.2mm

Bosch
Standard range
Order Code:

01-8751

Brand: Bosch MPN: 2608577524
Qty Unit Price (Ex VAT)
1+ £1.49
Price per unit Ex VAT
19 in stock, despatched in 4 working days

Bosch offers the 2608577524 PointTeQ twist drill bit in a 1-piece set, ideal for precision drilling in metal and wood. The drill bit features a high-speed steel construction for durability and a special tip design for faster and more efficient drilling. Typical applications include general-purpose drilling in various materials, making it a versatile addition to any toolkit.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 4.20mm
Length 83mm
Material HSS
Working length 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C