Bosch 2608577526 HSS PointTeQ Hex Drill Bit 5.0mm

Bosch 2608577526 HSS PointTeQ Hex Drill Bit 5.0mm

Bosch
Standard range
Order Code:

01-8753

Brand: Bosch MPN: 2608577526
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit Ex VAT
16 in stock, despatched in 4 working days

Bosch' Twist drill bit, model 2608577526, is part of the PointTeQ line designed for efficient drilling. This universal drill bit is well-suited for creating precise holes in metal, plastic, and wood. Its durable construction ensures long-lasting performance for both professional and DIY tasks.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 5mm
Length 91mm
Material HSS
Working length 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C