Site: Industry
Currency: GBP    
Bosch 2608577528 HSS PointTeQ Hex Drill Bit 6.0mm

Bosch 2608577528 HSS PointTeQ Hex Drill Bit 6.0mm

Bosch
Standard range
Order Code:

01-8755

Brand: Bosch MPN: 2608577528
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit Ex VAT
1 in Stock, despatched in 4 days

The Bosch 2608577528 Twist drill bit is a high-performance tool designed for precise drilling. It features a PointTeQ tip for faster drilling and reduced wear, making it ideal for metal and wood applications. This drill bit is perfect for both professional tradespeople and DIY enthusiasts seeking reliable and efficient performance.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 6mm
Length 98mm
Material HSS
Working Length 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C