Bosch 2608577531 HSS PointTeQ Hex Drill Bit 7.0mm

Bosch 2608577531 HSS PointTeQ Hex Drill Bit 7.0mm

Bosch
Standard range
Order Code:

01-8757

Brand: Bosch MPN: 2608577531
Qty Unit Price (Ex VAT)
1+ £2.99
Price per unit Ex VAT
5 in stock, despatched in 4 working days

Bosch 2608577531 is a PointTeQ twist drill bit designed for efficient and precise drilling. It is ideal for use with a variety of materials, providing durability and fast operational speed. Typical applications include drilling in metal, wood, and plastic for both professional and DIY projects.
Type Twist drill bit
DIN standard DIN 338
Drill hole Ø 7mm
Length 109mm
Material HSS
Working length 69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C