The Bosch PointTeQ Twist Drill Bit features a 1-piece design, suited for efficient drilling in various materials. Its robust construction ensures precision and durability, making it ideal for both professional and DIY applications. The bit is part of a universal drill bit set, offering versatility across assorted drilling tasks.
Type | Twist drill bit |
DIN standard | DIN 338 |
Drill hole Ø | 11mm |
Length | 142mm |
Material | HSS |
Working Length | 94mm |
---|
To use this facility please Sign In.
Sign In