Bosch 2608606083 Sanding Belt 100 Grit 533 x 75mm 10-pieces

Image Representative of Range

Bosch 2608606083 Sanding Belt 100 Grit 533 x 75mm 10-pieces

Bosch
Standard range
Order Code:

60-8470

Brand: Bosch MPN: 2608606083 EAN-13: 3165140164191
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 21/04/2025

The 533 x 75mm sanding belts from Bosch are supplied in a range of grit sizes and are suitable for use on wood.


  • Category: Sanding belt
  • Grit size: 100
  • Length: 533mm
  • Width: 75mm
  • Manufacturer's part no.: 2608606083
Type Sanding belt
Grit 100
Number In Pack 10
Size 533 x 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C