Site: Industry
Currency: GBP    
Bosch 2609255637 Hole Saw Set 25 to 68x28mm 8-pieces & Arbor /Centre Drill

Bosch 2609255637 Hole Saw Set 25 to 68x28mm 8-pieces & Arbor /Centre Drill

Bosch
Standard range
Order Code:

60-2913

Brand: Bosch MPN: 2609255637 EAN-13: 3165140385732
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 16/04/2025

This Bosch hole saw set is a cost effective solution boring a range of hole sizes in wood, and plastics.


  • Drill type: Hole saw set
  • Material suitability: Wood
  • Working length: 28mm
Type Set
Diameter 25 to 68mm
No. of Pieces 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C