Bostitch FN1664-E 16GA Finish Nailer CT/ST 25-64mm Nails

Bostitch FN1664-E 16GA Finish Nailer CT/ST 25-64mm Nails

Bostitch
Standard range
Order Code:

84-5292

Brand: Bostitch MPN: FN1664-E EAN-13: 5902013938637
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £207.29
Price per unit Ex VAT
5 in stock, despatched in 4 working days

This 16GA finish nailer CT/ST 25-64mm from Bostitch has been designed with a lightweight magnesium construction body, no-nail lockout, rear exhaust and selectable trigger, making it an ideal pneumatic tool for the construction industry.

Additional features include: No-mar-tip, dial-a-depth, oil free engine, compact nose, rear loading and selectable trigger.

Compatible with 25-64mm nails and supplied with 1000 fasteners, plus heavy-duty carry case.


  • Rubber comfort grip
  • Magazine capacity: 110
  • 16 gauge
  • 86 x 302 x 289mm (W x L x H)
  • Weight: 1.70kg
  • Supplied with carry case
  • Manufacturer's part FN1664-E
Type Nailer
Length N/A
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C