Site: Industry
Currency: GBP    
Bourns 10% Potentiometer Multi-Turn Cermet Trimming 3/8in (3006P Series)

Bourns 10% Potentiometer Multi-Turn Cermet Trimming 3/8in (3006P Series)

Bourns Brand: Bourns

A quality multiturn cermet trimmer of robust construction, fully sealed for board washing.

  • Excellent setability
  • ¾in type
  • A high performance component offered at low cost
  • A panel mount adaptor is also available
  • Bourns 3006P series
Dimensions19 x 6.4 x 4mm
Pitch7.6 x 5.1 x 2.5mm
Tolerance10%
End resistance2Ω max.
Power rating0.75W at 70°C
Dielectric strength315V DC or AC rms
Temperature coefficient100ppm °C
Temperature range–55°C to +125°C
Electrical rotation15 turns
Pin diameter0.6mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C