Easter opening times here
Bourns 3296W-1-204LF 200k 3296W 10% 3/8 Cermet Trimmer Pot

Bourns 3296W-1-204LF 200k 3296W 10% 3/8 Cermet Trimmer Pot

Bourns
Order Code:

68-0350

Brand: Bourns MPN: 3296W-1-204LF

Discontinued


High quality 200k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Top adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296W series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 25
Pitch 2.54mm
Power Rating 0.5W
Resistance 200kΩ
Tolerance 10%

Order Code: 68-1950

MPN: TSR-3296W-204R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£0.426 £0.313 £0.245
2,515 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C