Bourns 3296Y-1-102LF 1K 10% Potentiometer Cermet Trimming 3/8 0.5W

Bourns 3296Y-1-102LF 1K 10% Potentiometer Cermet Trimming 3/8" 0.5W

Bourns
Standard range
Order Code:

68-0416

Brand: Bourns MPN: 3296Y-1-102LF
Qty Unit Price (Ex VAT)
1+ £1.63
25+ £1.40
100+ £1.29
Price per unit Ex VAT
51 in stock, despatched same dayAdditional quantity lead time 14 days

High quality 1k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Offset pin top adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296Y series
Adjustment Type Top
Mounting Style Through hole
Number of Turns 25
Pitch 2.54mm
Power Rating 0.5W
Resistance 1kΩ
Tolerance 10%

Order Code: 68-1969

MPN: TSR-3296Y-102R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£0.410 £0.293 £0.245 £0.211
3,593 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C