Bourns ¼in Single Turn Cermet Potentiometers

Bourns ¼in Single Turn Cermet Potentiometers

Bourns Brand: Bourns

Miniature single turn cermet potentiometers sealed to withstand harsh environments and immersion cleaning processes.

  • Features a multi-wire wiper to minimise contact resistance variation
Dimensions6.6 x 6.99 x 4.7mm
Pitch2.54mm
Tolerance±10%
End resistance1% (100Ω = 2Ω)
Power rating0.5W
Voltage rating300V
Dielectric strength900V AC
Temperature coefficient±100ppm/°C
Temperature range–55°C to +125°C
Mechanical rotation270°


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C