Site: Industry
Currency: GBP    
Bourns 3362P-1-102LF 1k 3362p 0.25in Cermet Trimmer Pot

Bourns 3362P-1-102LF 1k 3362p 0.25in Cermet Trimmer Pot

Bourns
Standard range
Order Code:

68-0920

Brand: Bourns MPN: 3362P-1-102LF
  • Quickly find another product in this range by Resistance:

    1kΩ 10kΩ 100kΩ
Qty Unit Price (Ex VAT)
1+ £0.845
100+ £0.541
Price per unit Ex VAT
32 in stock, despatched same dayAdditional quantity lead time 14 days

Miniature single turn 1k 0.25in 10% 0.5W horizontal cermet trimming potentiometer from Bourns, sealed to withstand harsh environments and immersion cleaning processes.


  • Top adjustment
  • Through-hole mount
  • Features a multi-wire wiper to minimise contact resistance variation
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 2.54mm
Power Rating 0.5W
Resistance 1kΩ
Tolerance 10%

Order Code: 68-0044

MPN: TSR-3362P-102R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 500+
£0.330 £0.280 £0.240 £0.190
1,770 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C