This range of Brennenstuhl Wall and Ceiling Mountable Cable Reels, are ideal for Garage and Workshop use. They feature an easy to use automatic cable rewind function. This makes sure that the durable rubber-neoprene cable is safely stored inside the plastic outer casing, reducing the risk of damage to the cable and preventing the cable becoming a potential trip hazard.
The automatic cable reel is suitable for use in dry interior rooms.
Mftrs.part no. | 1241003110 | 1241003300 | 1241023300 |
Order code | 23-1343 | 23-1344 | 23-1345 |
Weight | 6kg | 6kg | 3.1kg |
Body colour | Yellow | Yellow | Yellow |
Cable colour | Black | Black | Black |
Cable length | 16+2m | 16+2m | 9+2m |
Operating voltage: | 110V | 230V | 230V |
Child protection: | No | Yes | Yes |
Overheating protection: | Yes | Yes | Yes |
Pivotable: | 180° | 180° | 180° |
Cable type: | H07RN-F3G1.5 | H07RN-F3G1.5 | H05VV-F3G1.5 |
Max. load (coiled): | 1000W | 1000W | 1000W |
Max. load (uncoiled) | 1760W/16A | 3120W/13A | 3120W/13A |
Protection type: | IP44 | IP20 | IP20 |